CFM12S090-E, Switching Power Supplies AC-DC Module, 12 Watt, Open Frame, Encapsulated, 90-264VAC Input, 9VDC Output

CFM12S090-E, Switching Power Supplies AC-DC Module, 12 Watt, Open Frame, Encapsulated, 90-264VAC Input, 9VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
3 170 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Номенклатурный номер: 8004790923
Артикул: CFM12S090-E

Описание

Power\Power Supplies\Switching Power Supplies
CFM12S 12W AC-DC Switching Power Supplies

Cincon CFM12S 12W AC-DC Switching Power Supplies are open-frame modules that are highly efficient and reliable. These high-density power modules provide 12W isolated output and up to 84% efficiency. The single-output power supplies are fully protected against short-circuit and overvoltage conditions. Cincon CFM12S 12W AC-DC Switching Power Supplies offer <75mW no-load input power. Typical applications include output ripple and noise measurement.

Технические параметры

Approvals: IEC62368-1, UL62368-1
Brand: Cincon
Compliance: IEC62368-1, UL62368-1
Efficiency: 83.26%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -30 C to+70 C
Output Current-Channel 1: 1.34 A
Output Power: 12 W
Output Voltage-Channel 1: 9 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM12S
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 40

Техническая документация

Datasheet
pdf, 685 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.