CFM12S090-T, Switching Power Supplies AC-DC Module, 12 Watt, Open Frame, Wafer, 90-264VAC Input, 9VDC Output
![Фото 1/2 CFM12S090-T, Switching Power Supplies AC-DC Module, 12 Watt, Open Frame, Wafer, 90-264VAC Input, 9VDC Output](https://static.chipdip.ru/lib/095/DOC027095839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC007881209.jpg)
10 шт., срок 6-8 недель
3 010 руб.
от 5 шт. —
2 870 руб.
от 10 шт. —
2 690 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Switching Power Supplies
CFM12S 12W AC-DC Switching Power SuppliesCincon CFM12S 12W AC-DC Switching Power Supplies are open-frame modules that are highly efficient and reliable. These high-density power modules provide 12W isolated output and up to 84% efficiency. The single-output power supplies are fully protected against short-circuit and overvoltage conditions. Cincon CFM12S 12W AC-DC Switching Power Supplies offer <75mW no-load input power. Typical applications include output ripple and noise measurement.
Технические параметры
Approvals: | IEC62368-1, UL62368-1 |
Brand: | Cincon |
Compliance: | IEC62368-1, UL62368-1 |
Efficiency: | 83.26% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 3 kVrms |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | -30 C to+70 C |
Output Current-Channel 1: | 1.34 A |
Output Power: | 12 W |
Output Voltage-Channel 1: | 9 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM12S |
Subcategory: | AC-DC Power Supply |
Type: | AC-DC Converter |
Applications | Household Appliances, ITE (Commercial) |
Approval Agency | CE, cURus, FCC, Nemko |
Current - Output (Max) | 1.34A |
ECCN | EAR99 |
Efficiency | 85% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 70В°C (With Derating) |
Package | Box |
Power (Watts) | 12W |
RoHS Status | ROHS3 Compliant |
Series | CFM12S (12W) -> |
Size / Dimension | 2.15"" L x 1.00"" W x 0.68"" H (54.6mm x 25.4mm x |
Type | Open Frame |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 9V |
Вес, г | 17 |
Техническая документация
Datasheet
pdf, 685 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары