CFM130M480, Switching Power Supplies 130W Med w/PFC 48V 2.1A

CFM130M480, Switching Power Supplies 130W Med w/PFC 48V 2.1A
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 350 руб.
от 5 шт.20 250 руб.
от 10 шт.18 290 руб.
Добавить в корзину 1 шт. на сумму 22 350 руб.
Номенклатурный номер: 8004790935
Артикул: CFM130M480

Описание

Power\Power Supplies\Switching Power Supplies
CFM130M Medical Power Supplies

Cincon CFM130M Medical Power Supplies offer high efficiency up to 94%, a universal input range of 89V AC to 264V AC, and 12V to 48V output voltage. The CMF130 series features a 47 to 63Hz frequency range, 100µA max. leakage current, and an operating altitude of 5000m. Cincon CFM130M Medical Power Supplies operate in the -30°C to +70°C temperature range.

Технические параметры

Brand: Cincon
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 80 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 2.7 A
Output Power: 130 W
Output Voltage-Channel 1: 48 VDC
Power - Convection: 100 W
Power - Forced Air: 130 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM130M
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 135

Техническая документация

Datasheet
pdf, 648 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.