CFM2003S, Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 15VDC Output

Фото 1/2 CFM2003S, Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 15VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-7 недель
5 440 руб.
от 5 шт.4 630 руб.
от 10 шт.4 400 руб.
от 25 шт.4 257.87 руб.
Добавить в корзину 1 шт. на сумму 5 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8027780513
Артикул: CFM2003S

Описание

Power\DC/DC Converters
AC-DC Power Supply
The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.

Технические параметры

Cooling Method Convection
Efficiency 80%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 85 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 85 VAC
Isolation Voltage 4.24 kVDC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Mechanical Style Open/Enclosed Frame
Minimum Operating Temperature 0 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Open Frame
Operating Temperature Range 0 C to+70 C
Output Current-Channel 1 1.4 A
Output Power 20 W
Output Voltage-Channel 1 15 VDC
Packaging Bulk
Product Switching Supplies
Series CFM20
Brand: Cincon
Cooling Method: Convection
Efficiency: 80%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 85 VAC
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 1.4 A
Output Power: 20 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM20
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 334 КБ
Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.