CFM2003S-P, Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 15VDC Output, 3.501x2x1"
![CFM2003S-P, Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 15VDC Output, 3.501x2x1"](https://static.chipdip.ru/lib/330/DOC028330213.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 6-8 недель
5 540 руб.
от 5 шт. —
5 110 руб.
от 10 шт. —
4 630 руб.
Добавить в корзину 1 шт.
на сумму 5 540 руб.
Описание
Power\Power Supplies\Switching Power Supplies
AC-DC Power SupplyThe Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 85 VAC |
Input Voltage: | 85 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | Open/Enclosed Frame |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | 0 C to+70 C |
Output Current-Channel 1: | 1.4 A |
Output Power: | 20 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM20 |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial) |
Approval Agency | CE, cURus, TUV |
Current - Output (Max) | 1.4A |
ECCN | EAR99 |
Efficiency | 80% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Line Regulation | В±0.5% |
Load Regulation | В±1% |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 70В°C (With Derating) |
Package | Box |
Package / Case | Module |
Power (Watts) | 21W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.50"" L x 2.00"" W x 1.00"" H (88.9mm x 50.8mm x |
Type | Open Frame |
Voltage - Input | 85 ~ 264 VAC |
Voltage - Output 1 | 15V |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары