CFM200M480, Switching Power Supplies AC-DC Power Supply with PFC, Medical, 200 Watt, 48VDC Output, 4.17A, 93.5% Efficiency, 480mVp-p Ripple
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 920 руб.
от 5 шт. —
22 700 руб.
от 10 шт. —
20 480 руб.
Добавить в корзину 1 шт.
на сумму 24 920 руб.
Описание
Power\Power Supplies\Switching Power Supplies
Medical ProductsCincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and provides customers with a variety of products and technical services. All medical products meet the industry's highest requirements for 2MOPP, EN61558 (60335). ANSI/AAMI ES60601-1/EN60601-1 Ed 3.1, and EN60601-1-2 Ed4.0 Class B. Cincon Medical Products are CEC & ErP Level V, or even Level VI Compliant.
Технические параметры
Brand: | Cincon |
Efficiency: | 93.5% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4000 Vrms |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | -20 C to+60 C |
Output Current-Channel 1: | 4.17 A |
Output Power: | 200 W |
Output Voltage-Channel 1: | 48 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM200M |
Subcategory: | AC-DC Power Supply |
Type: | AC-DC Converter |
Applications | Medical |
Approval Agency | CE, cURus, FCC, TUV |
Current - Output (Max) | 4.17A |
ECCN | EAR99 |
Efficiency | 93% |
Features | Universal Input |
HTSUS | 8504.40.9530 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -20В°C ~ 80В°C (With Derating) |
Package | Tray |
Power (Watts) | 200W |
RoHS Status | ROHS3 Compliant |
Series | CFM200M (200W) -> |
Size / Dimension | 4.00"" L x 2.00"" W x 1.48"" H (101.6mm x 50.8mm x |
Type | Open Frame |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Isolation | 4kV |
Voltage - Output 1 | 48V |
Вес, г | 255 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары