CFM21M150, Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 15VDC Output, 1.4A, 85% Efficiency
![Фото 1/2 CFM21M150, Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 15VDC Output, 1.4A, 85% Efficiency](https://static.chipdip.ru/lib/273/DOC029273018.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/295/DOC008295516.jpg)
17 шт., срок 6-8 недель
5 260 руб.
от 5 шт. —
4 850 руб.
от 10 шт. —
4 390 руб.
Добавить в корзину 1 шт.
на сумму 5 260 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Switching Power Supplies
CFM21M 20W AC-DC Power ModulesCincon CFM21M 20W AC-DC Power Modules are single-output, industry-standard pin-out power modules that provide up to 85% efficiency. These 2 MOOP power modules feature a miniature size with a low profile and 90V AC to 264V AC universal input voltage range. The series includes an option for onboard, connector, screw terminal, or encapsulated design types. Cincon CFM21M 20W AC-DC Power Modules offer continuous short circuit protection, overvoltage protection, <0.1W no-load input power, and <100µA leakage current.
Технические параметры
Brand: | Cincon |
Efficiency: | 85% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4 kVAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 1.4 A |
Output Power: | 21 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM21M |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial), Medical |
Approval Agency | CE, cURus, TUV |
Current - Output (Max) | 1.4A |
ECCN | EAR99 |
Efficiency | 85% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Line Regulation | В±0.5% |
Load Regulation | В±1% |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -25В°C ~ 70В°C (With Derating) |
Package | Box |
Package / Case | Module |
Power (Watts) | 21W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.38"" L x 1.60"" W x 0.79"" H (60.5mm x 40.6mm x |
Type | Open Frame |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output 1 | 15V |
Вес, г | 56 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары