CFM21M240, Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 24VDC Output, 0.9A, 86% Efficiency

CFM21M240, Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 24VDC Output, 0.9A, 86% Efficiency
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
5 260 руб.
Добавить в корзину 1 шт. на сумму 5 260 руб.
Номенклатурный номер: 8004790960
Артикул: CFM21M240

Описание

Power\Power Supplies\Switching Power Supplies
CFM21M 20W AC-DC Power Modules

Cincon CFM21M 20W AC-DC Power Modules are single-output, industry-standard pin-out power modules that provide up to 85% efficiency. These 2 MOOP power modules feature a miniature size with a low profile and 90V AC to 264V AC universal input voltage range. The series includes an option for onboard, connector, screw terminal, or encapsulated design types. Cincon CFM21M 20W AC-DC Power Modules offer continuous short circuit protection, overvoltage protection, <0.1W no-load input power, and <100µA leakage current.

Технические параметры

Brand: Cincon
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 900 mA
Output Power: 21.6 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM21M
Subcategory: AC-DC Power Supply
Вес, г 56

Техническая документация

Datasheet
pdf, 597 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.