CFM300S360, Switching Power Supplies AC-DC Power Supply with PFC, ITE & Industrial, 300 Watt, Non-Covered, 36VDC Output, 1A, 150mV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 520 руб.
от 5 шт. —
21 060 руб.
от 10 шт. —
19 600 руб.
Добавить в корзину 1 шт.
на сумму 22 520 руб.
Описание
Power\Power Supplies\Switching Power Supplies
Baseplate-Cooled Power SuppliesCincon Baseplate-Cooled Power Supplies offer a fanless solution for heat dissipation. These power supplies use the baseplate to direct any heat to a device's case. This process reduces the temperature of the power supply, resulting in higher output performance. Cincon Baseplate-Cooled Power Supplies are designed for medical, ITE, and industrial applications.
Технические параметры
Особенности | - | |
Brand: | Cincon | |
Efficiency: | 93.5% | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Frequency: | 47 Hz to 63 Hz | |
Input Voltage: | 90 VAC to 264 VAC | |
Isolation Voltage: | 3000 Vrms | |
Load Regulation: | Regulated | |
Manufacturer: | Cincon | |
Maximum Operating Temperature: | +80 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Open Frame | |
Operating Temperature Range: | -40 C to+80 C | |
Output Current-Channel 1: | 8.34 A | |
Output Power: | 300 W | |
Output Voltage-Channel 1: | 36 VDC | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | CFM300S | |
Subcategory: | AC-DC Power Supply | |
Type: | AC-DC Converter | |
Applications | ITE (Commercial) | |
Approval Agency | CE, cURus, FCC, TUV | |
Current - Output (Max) | 8.34A | |
ECCN | EAR99 | |
Efficiency | 93.5% | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sens | |
HTSUS | 8504.40.9530 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Chassis Mount | |
Number of Outputs | 1 | |
Operating Temperature | -40В°C ~ 80В°C (With Derating) | |
Package | Box | |
Power (Watts) | 300W | |
RoHS Status | ROHS3 Compliant | |
Series | CFM300S (300W) -> | |
Size / Dimension | 5.00"" L x 3.00"" W x 1.42"" H (127.0mm x 76.2mm x | |
Type | Open Frame | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 36V | |
Вес, г | 420 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары