CFM40T-05, Switching Power Supplies AC-DC Module, 40 Watt, Triple Output, Open Frame, 90-264VAC Input, 5VDC(V1), 24VDC(V2), -5VDC(V3) Output

CFM40T-05, Switching Power Supplies AC-DC Module, 40 Watt, Triple Output, Open Frame, 90-264VAC Input, 5VDC(V1), 24VDC(V2), -5VDC(V3) Output
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-7 недель
7 910 руб.
от 5 шт.7 170 руб.
от 10 шт.6 810 руб.
от 25 шт.6 267.89 руб.
Добавить в корзину 1 шт. на сумму 7 910 руб.
Номенклатурный номер: 8027783960
Артикул: CFM40T-05

Описание

Power\Power Supplies
AC-DC Power Supply
The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 78%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 3 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 5 A
Output Current-Channel 2: 1.5 A
Output Current-Channel 3: 500 mA
Output Power: 40.5 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 24 VDC
Output Voltage-Channel 3: -5 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM40D/T
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 450 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.