CFM41S120-E, Switching Power Supplies 40W 90-264VACin 12VDCout 3.34A Enc

CFM41S120-E, Switching Power Supplies 40W 90-264VACin 12VDCout 3.34A Enc
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 6-8 недель
6 800 руб.
от 5 шт.6 270 руб.
от 10 шт.5 700 руб.
от 25 шт.5 405.44 руб.
Добавить в корзину 1 шт. на сумму 6 800 руб.
Номенклатурный номер: 8004791001
Артикул: CFM41S120-E

Описание

Power\Power Supplies\Switching Power Supplies
CFM41S 40W AC-DC Switching Power Supplies
Cincon CFM41S 40W AC-DC Switching Power Supplies feature a universal input of 90V AC to 264V AC and provides continuous short circuit protection. These power supplies are 40W open frame and are highly efficient, reliable, compact, high power density, and single output AC/DC power modules. The CFM41S switching power supplies are fully protected against short circuits and over-voltage conditions. These power supplies operate at -30°C to 80°C temperature range. The CFM41S switching power supplies function at 100V AC to 240V AC operating voltage range and 0.25mA leakage current.

Технические параметры

Approvals: IEC/EN/UL62368-1
Brand: Cincon
Efficiency: 90%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 3.34 A
Output Power: 40 W
Output Voltage-Channel 1: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM41S
Subcategory: AC-DC Power Supply
Вес, г 142

Техническая документация

Datasheet
pdf, 458 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.