CFM41S480, Switching Power Supplies 40W 90-264VACin 48VDCout 830mA PCB
![CFM41S480, Switching Power Supplies 40W 90-264VACin 48VDCout 830mA PCB](https://static.chipdip.ru/lib/059/DOC027059409.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 6-8 недель
6 020 руб.
от 5 шт. —
5 560 руб.
от 10 шт. —
5 040 руб.
от 25 шт. —
4 784.83 руб.
Добавить в корзину 1 шт.
на сумму 6 020 руб.
Описание
Power\Power Supplies\Switching Power Supplies
CFM41S 40W AC-DC Switching Power SuppliesCincon CFM41S 40W AC-DC Switching Power Supplies feature a universal input of 90V AC to 264V AC and provides continuous short circuit protection. These power supplies are 40W open frame and are highly efficient, reliable, compact, high power density, and single output AC/DC power modules. The CFM41S switching power supplies are fully protected against short circuits and over-voltage conditions. These power supplies operate at -30°C to 80°C temperature range. The CFM41S switching power supplies function at 100V AC to 240V AC operating voltage range and 0.25mA leakage current.
Технические параметры
Approvals: | IEC/EN/UL62368-1 |
Brand: | Cincon |
Efficiency: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 3 kVAC |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 830 mA |
Output Power: | 40 W |
Output Voltage-Channel 1: | 48 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM41S |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, ITE (Commercial) |
Approval Agency | CE, cURus, DEMKO, FCC |
Current - Output (Max) | 830mA |
ECCN | EAR99 |
Efficiency | 90% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Line Regulation | В±0.5% |
Load Regulation | В±1% |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Box |
Package / Case | 6-DIP Module |
Power (Watts) | 40W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.00"" L x 2.00"" W x 1.01"" H (50.8mm x 50.8mm x |
Standard Number | 60335-1; 62368-1 |
Type | Open Frame |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC |
Voltage - Output 1 | 48V |
Вес, г | 61 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары