CFM81S150-P, Switching Power Supplies 80W 90-264Vin 15V 5.36A PCB

CFM81S150-P, Switching Power Supplies 80W 90-264Vin 15V 5.36A PCB
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
11 440 руб.
от 5 шт.10 060 руб.
Добавить в корзину 1 шт. на сумму 11 440 руб.
Номенклатурный номер: 8004791048
Артикул: CFM81S150-P

Описание

Power\Power Supplies\Switching Power Supplies
Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and provides customers with a variety of products and technical services. All medical products meet the industry's highest requirements for 2MOPP, EN61558 (60335). ANSI/AAMI ES60601-1/EN60601-1 Ed 3.1, and EN60601-1-2 Ed4.0 Class B. Cincon Medical Products are CEC & ErP Level V, or even Level VI Compliant.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Cincon
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 5.36 A
Output Power: 80 W
Output Voltage-Channel 1: 15 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM81S
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.