CHB150W8-36S28, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 8:1 Input Range, Single Output, 9-75VDC Inpu
![Фото 1/2 CHB150W8-36S28, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 8:1 Input Range, Single Output, 9-75VDC Inpu](https://static.chipdip.ru/lib/367/DOC027367766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/863/DOC007863775.jpg)
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 730 руб.
от 5 шт. —
35 310 руб.
Добавить в корзину 1 шт.
на сумму 40 730 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CHB150W8 150W Single Output DC-DC ConvertersCincon CHB150W8 150W 8: 1 Input Single Output DC-DC Converters provide 150W isolated output, efficiency up to 92.5%, and a fixed switching frequency. The CHB150W8 Series protects against input under voltage, over temperature, and over voltage/current. Other features for the CHB150W8 Series include remote on/off, an industry standard half-brick package, and fully isolated 1500V DC.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 5.35 A |
Output Power: | 150 W |
Output Voltage-Channel 1: | 28 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB150W8 |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Control Features | Enable, Active High |
Current - Output (Max) | 5.35A |
ECCN | EAR99 |
Efficiency | 90% |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 100В°C (With Derating) |
Package | Tray |
Package / Case | Half Brick |
Power (Watts) | 150W |
RoHS Status | ROHS3 Compliant |
Series | CHB150W8 (150W) -> |
Size / Dimension | 2.40"" L x 2.28"" W x 0.50"" H (61.0mm x 57.9mm x |
Supplier Device Package | Half Brick |
Type | Isolated Module |
Voltage - Input (Max) | 75V |
Voltage - Input (Min) | 9V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 28V |
Вес, г | 113.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары