CHB50-12S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 9-18VDC Input, 24VDC

CHB50-12S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 9-18VDC Input, 24VDC
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
13 970 руб.
от 5 шт.12 560 руб.
Добавить в корзину 1 шт. на сумму 13 970 руб.
Номенклатурный номер: 8004791140
Артикул: CHB50-12S24

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CHB50 Single Output Half-Brick DC/DC Converters
Cincon CHB50 Single Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, 2: 1 input range, and efficiency up to 89%. The CHB50 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 87%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.08 A
Output Power: 50 W
Output Voltage-Channel 1: 24 V
Package / Case: Half Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB50
Subcategory: DC-DC Converter
Вес, г 88

Техническая документация

Datasheet
pdf, 295 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.