CHB50W-48S05, Преобразователь: DC/DC; 50Вт; Uвх: 18-75В; 5ВDC; Iвых: 10А; 94г
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
18 590 руб.
Добавить в корзину 1 шт.
на сумму 18 590 руб.
Альтернативные предложения1
Описание
CHB50W Half Brick Isolated DC/DC Converters
Cincon CHB50W Half Brick Isolated DC/DC Converters are single output DC-DC converters featuring 33W to 50W isolated output and a 300KHz switching frequency. The CHB50W Series has 4: 1 wide input range and efficiency up to 87% as well as continuous short circuit protection all in a five-sided shielded metal case.
Cincon CHB50W Half Brick Isolated DC/DC Converters are single output DC-DC converters featuring 33W to 50W isolated output and a 300KHz switching frequency. The CHB50W Series has 4: 1 wide input range and efficiency up to 87% as well as continuous short circuit protection all in a five-sided shielded metal case.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 83% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 10 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB50W |
Subcategory: | DC-DC Converter |
Вес, г | 92.91 |
Техническая документация
Datasheet
pdf, 379 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары