CHB75-24S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input,

CHB75-24S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input,
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 060 руб.
Добавить в корзину 1 шт. на сумму 20 060 руб.
Номенклатурный номер: 8004791163
Артикул: CHB75-24S24

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CHB75 Single Output DC-DC Converters
Cincon CHB75 Single Output Half-Brick DC-DC Converters provide 49.5W to 75W isolated output, 2: 1 input range, and efficiency up to 89%. The CHB75 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 88%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 3.13 A
Output Power: 75 W
Output Voltage-Channel 1: 24 V
Package / Case: Half Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB75
Subcategory: DC-DC Converter
Вес, г 92

Техническая документация

Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.