CQB100W-110S28-CMFD, Isolated DC/DC Converters - Through Hole 100W 43-160Vin 28V 3.6A Cov
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 250 руб.
Добавить в корзину 1 шт.
на сумму 46 250 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CQB100W-110S 100W DC-DC ConvertersCincon CQB100W-110S 100W DC-DC Converters are chassis-mount railway DC-DC converters featuring 100W isolated output and a 4: 1 input range. Cincon CQB100W-110S 100W DC-DC Converters offer efficiency up to 91%, a fixed switching frequency, regulated outputs, and remote on/off. The series features a 43V DC to 160V DC input voltage range and 15mA no load input current. These DC-DC converters meet UL60950-1, EN60950-1, and IEC60950-1 safety standards.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 160 V |
Input Voltage, Min: | 43 V |
Input Voltage: | 43 V to 160 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 3.6 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 28 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CQB100W-110S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial), Railway |
Control Features | Enable, Active High |
Current - Output (Max) | 3.6A |
ECCN | EAR99 |
Efficiency | 88.5% |
Features | Remote On/Off |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Box |
Package / Case | Quarter Brick |
Power (Watts) | 101W |
RoHS Status | ROHS3 Compliant |
Series | CQB100W (100W) -> |
Size / Dimension | 2.28"" L x 1.45"" W x 0.50"" H (57.9mm x 36.8mm x |
Supplier Device Package | Quarter Brick |
Type | Isolated Module |
Voltage - Input (Max) | 160V |
Voltage - Input (Min) | 43V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 28V |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары