CQB150W-110S05-CMFD, Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick, Chassis Mount, with Cover, 150 Watt, 4:1 Inpu
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 510 руб.
Добавить в корзину 1 шт.
на сумму 44 510 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
4: 1 Input Range Railway DC-DC ConvertersCincon 4: 1 Input Range Railway DC-DC Converters cover an input voltage range of 43V to 160V while offering 10W / 20W / 60W / 150W / 300W isolated output. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, overvoltage, and overcurrent protections. Cincon 4: 1 Input Range Railway DC-DC Converters include models with 92% efficiency, 5000m operating altitudes, and those that meet EN 61373 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 4: 1 input range DC-DC converters are ideal for railway applications.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 160 V |
Input Voltage, Min: | 43 V |
Input Voltage: | 43 V to 160 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 30 A |
Output Power: | 150 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | 1/4 Brick |
Product Category: | Isolated DC/DC Converters-Chassis Mount |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CQB150W-110S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial), Railway |
Approval Agency | CE |
Current - Output (Max) | 30A |
ECCN | EAR99 |
Efficiency | 89% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 105В°C (With Derating) |
Package | Bulk |
Power (Watts) | 150W |
RoHS Status | ROHS3 Compliant |
Series | CQB150W-110S (150W) -> |
Size / Dimension | 4.60"" L x 2.49"" W x 1.35"" H (116.8mm x 63.4mm x |
Type | Enclosed |
Voltage - Input (Max) | 160V |
Voltage - Input (Min) | 43V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 5V |
Вес, г | 300 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.