CQB50W8-36S28, Isolated DC/DC Converters - Through Hole 50W 9-75Vin 28Vout 1.79A

CQB50W8-36S28, Isolated DC/DC Converters - Through Hole 50W 9-75Vin 28Vout 1.79A
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 670 руб.
Добавить в корзину 1 шт. на сумму 22 670 руб.
Номенклатурный номер: 8004791244
Артикул: CQB50W8-36S28

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2: 1 to 18: 1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 75 V
Isolation Voltage: 4.2 kV
Manufacturer: Cincon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.79 A
Output Power: 50 W
Output Voltage-Channel 1: 28 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CQB50W8
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 518 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.