DLD-C100, LED Power Supplies LED Driver, 57 Watt, Buck, 4.5-60VDC Input, 2-57VDC Output, 1000mA Output Current, DIP-16

DLD-C100, LED Power Supplies LED Driver, 57 Watt, Buck, 4.5-60VDC Input, 2-57VDC Output, 1000mA Output Current, DIP-16
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
3 000 руб.
от 5 шт.2 740 руб.
от 10 шт.2 600 руб.
от 25 шт.2 311.57 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Номенклатурный номер: 8004791275
Артикул: DLD-C100

Описание

Power\Power Supplies\LED Power Supplies
DLD 57W Buck LED Drivers

Cincon DLD 57W Buck LED Drivers provide an output rated current from 350mA to 1400mA, constant current output, and high efficiency of up to 96%. They also offer continuous short circuit protection and a dimming function (PWM or analog). Cincon DLD 57W Buck LED Drivers come in a DIP16 package or wire-end option. Both feature IP67 protection.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Dimming: With Dimming
Efficiency: 96%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 60 VDC
Input Voltage, Min: 4.5 VDC
Input Voltage: 4.5 VDC to 60 VDC
IP Rating: IP67
Manufacturer: Cincon
Maximum Operating Temperature: +85 C
Mechanical Style: LED Driver
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operation Mode: Constant Current(CC)
Output Current-Channel 1: 1 A
Output Power: 57 W
Output Voltage-Channel 1: 2 VDC to 57 VDC
Product Category: LED Power Supplies
Product Type: LED Power Supplies
Product: LED Power Supplies
Series: DLD
Subcategory: AC-DC Power Supply
Вес, г 18

Техническая документация

Datasheet
pdf, 306 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.