LDL40DUB, LED Power Supplies 40W LED Power Sup DALI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
8 030 руб.
Добавить в корзину 1 шт.
на сумму 8 030 руб.
Описание
Power\Power Supplies\LED Power Supplies
LDL25 & LDL40 Single Output LED Power SuppliesCincon LDL25 and LDL40 Single Output LED Power Supplies offer a 90 to 264V AC input range, a 5A current rating, and <0.5W standby power consumption. The LDL25 LED power supply features 25W max. output power while the LDL40 has a 40W max. output power rating. Cincon LDL25 and LDL40 Single Output LED Power Supplies have up to 2.5 diameter wires for terminal of CN1 and up to 1.5 diameter wires for other terminals.
Технические параметры
Мощность, Вт | 40 | |
Brand: | Cincon | |
Dimming: | With Dimming | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Voltage: | 90 VAC to 264 VAC | |
Manufacturer: | Cincon | |
Maximum Operating Temperature: | +50 C | |
Minimum Operating Temperature: | -30 C | |
Mounting Style: | Chassis Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operation Mode: | Constant Current(CC) | |
Output Current-Channel 1: | 350 mA to 1.4 A | |
Output Power: | 40.6 W | |
Output Voltage-Channel 1: | 15 VDC to 50 VDC | |
Product Category: | LED Power Supplies | |
Product Type: | LED Power Supplies | |
Product: | LED Power Supplies | |
Series: | LDL40 | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 400 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.