LDM100S480-02, LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 48VDC Output, Constant Current Mode IP65, No Dimming with Adjus
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 680 руб.
Добавить в корзину 1 шт.
на сумму 20 680 руб.
Описание
Power\Power Supplies\LED Power Supplies
LED Power Supplies and DriversCincon LED Power Supplies are available in the 25-100W range with a dimming option. These products feature a Constant Current Mode with output current from 530mA to 1100mA and 90V AC to 305V AC input voltage range. Cincon LED Drivers offer output rated current from 350mA to 1400mA and incorporate a constant current mode with 90V AC -305V AC input voltage range. These driers exhibit CC+CV designs and IP65/67 rating with low inrush and ripple noise.
Технические параметры
Диммирование | Да | |
Степень защиты IP | IP65 | |
Brand: | Cincon | |
Cooling Method: | Convection | |
Dimming: | Without Dimming | |
Efficiency: | 90% | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Voltage, Max: | 305 VAC, 420 VDC | |
Input Voltage, Min: | 90 VAC, 127 VDC | |
Input Voltage: | 90 VAC to 305 VAC | |
IP Rating: | IP65 | |
Isolation Voltage: | 3.75 kVAC | |
Manufacturer: | Cincon | |
Mechanical Style: | LED Power Supply | |
Mounting Style: | Chassis Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operation Mode: | Constant Current(CC) | |
Output Current-Channel 1: | 2.08 A | |
Output Power: | 100 W | |
Output Voltage-Channel 1: | 48 VDC | |
Product Category: | LED Power Supplies | |
Product Type: | LED Power Supplies | |
Series: | LDM100S | |
Standard: | PFC | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 367 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.