TR100M120-12E12-LVL-V, Desktop AC Adapters Switching Adapter, Level V, Desktop, Medical, 100 Watt, 90-264VAC Input, 12VDC Output, 5.5x2.5x12

TR100M120-12E12-LVL-V, Desktop AC Adapters Switching Adapter, Level V, Desktop, Medical, 100 Watt, 90-264VAC Input, 12VDC Output, 5.5x2.5x12
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
15 340 руб.
Добавить в корзину 1 шт. на сумму 15 340 руб.
Номенклатурный номер: 8004791592
Артикул: TR100M120-12E12-LVL-V

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TR100M Level-V 100W Medical Desktop AC Adapter
Cincon TR100M Level-V 100W Medical Desktop AC Adapter offers a smaller footprint and higher efficiency compared to other medical 100W power supplies. The TR100M series has a universal input range of 90-264VAC and meets EN60601-1 and EN55011 Class B, Features include continuous short circuit protection, over voltage protection, efficiency & standby power that meet Level V: (TR100M120~150: Output Cable Length ≦ 1500mm 14AWG/UL1185)(TR100M180~480: Output Cable Length ≦ 1800mm 16AWG/UL1185).
Learn More

Технические параметры

Approvals: EN60601-1, UL60601-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: EN60601-1, UL60601-1
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Cooling Method: Convection
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.5 m
Efficiency: Level V
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +60 C
Mechanical Style: External
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 8.34 A
Output Power: 100 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TR100M
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 628 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.