TR160MA240-01E12 VI, Desktop AC Adapters Medical 160W Class A 24V 6.66A 2.1mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
17 980 руб.
Добавить в корзину 1 шт.
на сумму 17 980 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TR160M Medical Switch AdaptersCincon TR160M Medical Switch Adapters offer a 12V to 48V output voltage range, 12.5A maximum output current rating, and efficiency up to 93%. TR160M adapters provide continuous short circuit and over voltage protection and meet EN55011 Class B and CISPR/FCC Class B standards. These adapters meet DOE level VI and the latest MOPP approvals while offering Class A and Class B options in all of the variety of outputs for the series. Cincon TR160M Medical Switch Adapters are ideal for commercial and medical applications.
Технические параметры
Brand: | Cincon |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Cord Length: | 1.8 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical |
Input Voltage: | 80 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6.66 A |
Output Power: | 160 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | TR160M |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, Medical |
Approval Agency | CE, cURus, FCC, TUV, UL |
Cord Length | 48"" (1.22m) |
Current - Output (Max) | 6.66A |
ECCN | EAR99 |
Efficiency | Level VI, CoC Tier 2 |
Form | Desktop (Class I) |
HTSUS | 8504.40.6007 |
Input Connector | IEC 320-C14 |
Input Type | Cord (Sold Separately) |
Moisture Sensitivity Level (MSL) | Not Applicable |
No Load Power Consumption | 150mW (Max) |
Operating Temperature | -20В°C ~ 70В°C |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
Package | Box |
Polarization | Positive Center |
Power (Watts) | 160W |
Region Utilized | International |
RoHS Status | ROHS3 Compliant |
Series | TR160M (160W) -> |
Size / Dimension | 5.91"" L x 2.76"" W x 1.50"" H (150.0mm x 70.0mm x |
Standard Number | 60335-1; 60601-1 |
Voltage - Input | 80 ~ 264 VAC |
Voltage - Output | 24V |
Техническая документация
Datasheet
pdf, 501 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.