TR30RDM050-12G02- BK-BK-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, Medical, 30 Watt, 80-264VAC Input, 5VDC Out
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
4 750 руб.
Добавить в корзину 1 шт.
на сумму 4 750 руб.
Номенклатурный номер: 8004791640
Артикул: TR30RDM050-12G02-BK-BK-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Medical ProductsCincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and provides customers with a variety of products and technical services. All medical products meet the industry's highest requirements for 2MOPP, EN61558 (60335). ANSI/AAMI ES60601-1/EN60601-1 Ed 3.1, and EN60601-1-2 Ed4.0 Class B. Cincon Medical Products are CEC & ErP Level V, or even Level VI Compliant.
Технические параметры
Approvals: | EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1 |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Compliance: | EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1 |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.5 mm Barrel Plug(2.5x5.5) |
DC Output Cord Length: | 1.2 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical |
Input Voltage: | 80 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+60 C |
Output Current-Channel 1: | 5 A |
Output Power: | 30 W |
Output Voltage-Channel 1: | 5 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | Australia, Europe, North America, United Kingdom |
Series: | TR30RDM |
Standard: | 2xMOPP |
Subcategory: | AC-DC Power Supply |
Вес, г | 200 |
Техническая документация
Datasheet
pdf, 789 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.