TR36M050-11G02-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 5VDC Output, 5.0A, 5.5

TR36M050-11G02-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 5VDC Output, 5.0A, 5.5
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
5 330 руб.
Добавить в корзину 1 шт. на сумму 5 330 руб.
Номенклатурный номер: 8004791654
Артикул: TR36M050-11G02-Level-VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and provides customers with a variety of products and technical services. All medical products meet the industry's highest requirements for 2MOPP, EN61558 (60335). ANSI/AAMI ES60601-1/EN60601-1 Ed 3.1, and EN60601-1-2 Ed4.0 Class B. Cincon Medical Products are CEC & ErP Level V, or even Level VI Compliant.

Технические параметры

Approvals: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.2 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 5 A
Output Power: 36 W
Output Voltage-Channel 1: 5 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TR36M
Standard: PSE
Subcategory: AC-DC Power Supply
Вес, г 150

Техническая документация

Datasheet
pdf, 671 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.