410-229, Daughter Cards & OEM Boards chipKIT Pmod Shield Uno
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
6 250 руб.
Добавить в корзину 1 шт.
на сумму 6 250 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
chipKIT Prototyping PlatformDigilent chipKIT™ development boards are the 32-bit microcontroller-based platforms that are compatible with many existing Arduino™ code examples, reference materials, and other resources. Digilent ChipKits includes prototyping boards and shields for Microchip PIC32 as well as add-on boards for peripherals.
Технические параметры
Brand: | Digilent |
Core: | Uno32 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | chipKIT Boards |
Interface Type: | I2C, SPI |
Manufacturer: | Digilent |
Packaging: | Bulk |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Shields |
Subcategory: | Embedded Solutions |
Contents | Board(s) |
ECCN | EAR99 |
Function | Arduino to Pmodв„ў |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Connectivity |
Техническая документация
Datasheet 410-229
pdf, 361 КБ
Datasheet 410-229
pdf, 187 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.