410-201, Zigbee Development Tools - 802.15.4 PmodRF2 - IEEE 802.15 RFTransceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
3 980 руб.
Добавить в корзину 1 шт.
на сумму 3 980 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Zigbee Development Tools - 802.15.4
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MRF24J40 |
Frequency: | 2.48 GHz |
Interface Type: | SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | 410-201P-KIT |
Product Category: | Zigbee Development Tools-802.15.4 |
Product Type: | Zigbee Development Tools |
Product: | Add-On Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MRF24J40 |
Featured Device | MRF24J40 |
Kit Classification | Module |
Kit Name | Pmod RF2 |
RF Technology | ZigBee |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 483 КБ
Datasheet 410-201
pdf, 475 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.