DFR0300-H, Expansion Board, Gravity Electrical Conductivity Sensor, Arduino and Raspberry Pi Boards
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 8-10 недель
18 380 руб.
Добавить в корзину 1 шт.
на сумму 18 380 руб.
Описание
Встроенные Компьютеры, Платы для Обучения и Разработки\Arduino\Дочерние Платы и Модули - Arduino
DFR0300-H Gravity Series Analog Sensor/MeterDFRobot 426-DFR0300-H is a Gravity Series Analog Sensor/Meter (K=10) that measures high electrical conductivity liquid, such as seawater, concentrated brine, etc. This product is also suitable for the water-quality application of mariculture, including marine fisheries and aquariums. The product's software library uses a single-point calibration method and can automatically identify standard buffer solutions. This sensor can be combined with the main control board and the software library to create an electrical conductivity meter.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Operating Supply Voltage: | 3 V to 5 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Tools |
Series: | Gravity |
Subcategory: | Development Tools |
Type: | Analog Electrical Conductivity Sensor |
Вес, г | 320 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.