DFR0305, Development Boards & Kits - AVR Romeo BLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
11 020 руб.
Добавить в корзину 1 шт.
на сумму 11 020 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
RoMeo BLE Arduino Robot Control BoardsDFRobot RoMeo BLE Arduino Robot Control Boards are all-in-one Arduino-based control boards designed for robotics applications from DFRobot. The boards benefit from the Arduino open-source platform and are supported by thousands of open-source codes. The RoMeo BLE and BLE mini-feature an ATmega328 microcontroller and on-board TI CC2540 chips.
Технические параметры
Brand: | DFRobot |
Core: | AVR |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CC2540 |
Interface Type: | I2C, USB |
Manufacturer: | DFRobot |
Operating Supply Voltage: | 5 V to 23 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Boards |
Series: | Romeo |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega328P |
Kit Classification | Controller Board |
Product Name | Romeo BLE |
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | ATmega |
Номер Ядра Чипа | ATmega328P, CC2540 |
Подархитектура Ядра | megaAVR |
Производитель Чипа | Microchip |
Содержимое Комплекта | Romeo BLE Board ATmega328P/CC2540 |
Вес, г | 62 |
Техническая документация
Datasheet
pdf, 629 КБ
Datasheet DFR0305
pdf, 2519 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.