DFR0419, Single Board Computers LattePanda 4G/64GB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
168 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 300 руб.
Добавить в корзину 1 шт.
на сумму 47 300 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Computing\Single Board Computers
LattePandaDFRobot LattePanda features an upgraded Z8350 CPU (up to 1.92GHz) and a more stable RTL8723BS Wi-Fi chip (2.4G 802.11n). LattePanda is a powerful dev board based on the Intel Atom CherryTrail chip which is able to run a full version of Windows 10. The board also supports Linux and Android, making it one of the only dev boards that run Windows/Linux/Android. The LattePanda includes everything a regular PC has and can do anything that a regular PC does. The board is compatible with printers, joysticks, cameras, and more. Any peripherals that work on a PC will work on a LattePanda.
Технические параметры
Brand: | DFRobot |
Core: | Atom x5-Z8350 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.44 GHz |
Installed RAM: | 4 GB |
Manufacturer: | DFRobot |
Maximum RAM Capacity: | 4 GB |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Processor Brand: | Intel |
Processor Type: | Atom x5-Z8350 |
Product Category: | Single Board Computers |
Product Type: | Single Board Computers |
Series: | Lattepanda |
Subcategory: | Computing |
Board Type | Single Board Computers (SBC) |
Contents | Board(s) |
Core Processor | Cherry Trail |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Interconnect System | Gravity |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Operating System | Windows |
Package | Bulk |
Platform | LattePanda 4GB/64GB noWin10 Key |
RoHS Status | ROHS3 Compliant |
Suggested Programming Environment | C#, Java, Javascript, NodeJS, Processing, Ruby, Vi |
Type | MPU |
Utilized IC / Part | Z8300 |
Вес, г | 120 |
Техническая документация
Datasheet DFR0419
pdf, 223 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.