DFR0486, Display Development Tools Gravity I2C OLED 2864 Display
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
4 770 руб.
от 5 шт. —
4 110 руб.
Добавить в корзину 1 шт.
на сумму 4 770 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Gravity SeriesDFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | DFRobot |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | On Screen Display Boards |
Series: | Gravity |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SSD1306 |
Viewing Area: | 21.744 mm x 10.864 mm |
Для Использования с | DFRduino UNO R3-Arduino Compatible Board |
Линейка Продукции | Gravity Series |
Тип Аксессуара | I2C OLED-2864 Display |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 1387 КБ
Datasheet DFR0486
pdf, 305 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.