DFR0512, Development Boards & Kits - ARM MXChip Microsoft Azure IoT Dev Kit

DFR0512, Development Boards & Kits - ARM MXChip Microsoft Azure IoT Dev Kit
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
13 760 руб.
Добавить в корзину 1 шт. на сумму 13 760 руб.
Номенклатурный номер: 8004792187
Артикул: DFR0512
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MXChip Microsoft Azure IoT Developer Kit

DFRobot MXChip Microsoft Azure IoT Developer Kit allows for developing and prototyping Internet of Things (IoT) solutions using Microsoft Azure services. The kit includes an Arduino-compatible board that can be expanded with rich peripherals and sensors. The board has 25 external GPIO pins on the edge connector, allowing connection to external sensors and actuators.

Технические параметры

Brand: DFRobot
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Operating Supply Voltage: 3.3 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32F412
Вес, г 85.05

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.