DFR0546S, Single Board Computers LattePanda Alpha 864s Tiny Ultimate Windows / Linux Device (Pre-order)

DFR0546S, Single Board Computers LattePanda Alpha 864s Tiny Ultimate Windows / Linux Device (Pre-order)
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
113 400 руб.
Добавить в корзину 1 шт. на сумму 113 400 руб.
Номенклатурный номер: 8004792197
Артикул: DFR0546S
Бренд: DFRobot

Описание

Embedded Solutions\Computing\Single Board Computers
DFR0546 LattePanda Alpha 864

DFRobot DFR0546 LattePanda Alpha 864 is a highly powerful device designed with Intel 7th generation Core m3 processor. This Core m3 processor is perfect for superior performance and low power consumption. The DFR0546 features Windows and Linux dual OS support and Windows 10 Pro with added Linux compatibility. This LattePanda Alpha 864 offers a streaming cable that allows the Windows-enabled device to act as a USB on a Mac or Linux system. The PiP (Picture in Picture) form eliminates the switching/use of dual mouse and HDMI to connect different systems seamlessly.

Технические параметры

Brand: DFRobot
Core: Core m3-8100Y
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.1 GHz to 3.4 GHz
Installed RAM: 8 GB
Manufacturer: DFRobot
Maximum RAM Capacity: 8 GB
Memory Type: LPDDR3
Number of Cores: 2 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Part # Aliases: DFR0546
Processor Brand: Intel
Processor Type: Core m3-8100Y
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: LattePanda
Subcategory: Computing
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.