DFR0579, Power Management IC Development Tools Solar Power Manager Micro (2V 160mA Solar Panel Included)

Фото 1/5 DFR0579, Power Management IC Development Tools Solar Power Manager Micro (2V 160mA Solar Panel Included)
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
5 660 руб.
Добавить в корзину 1 шт. на сумму 5 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8004792210
Артикул: DFR0579
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DFR0579 Solar Power Manager Micro

DFRobot DFR0579 Solar Power Manager Micro is a micro-power, high-efficiency solar power management module. This development tool is designed to power IoT-based wireless sensors or controllers with 1V~3V small-size solar panels. The DFR0579 development tool can maximize solar energy's conversion efficiency under weak sunlight. These features allow low-power wireless devices to be charge-free and battery replacement-free by pure solar power. This power management module employs a constant voltage ratio Maximum Power Point Tracking (MPPT) algorithm to maximize the output power of the solar panel under various sunlight. Applications include a wireless sensor network, BLUETOOTH® iBeacon, and solar-powered toys.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 500 mV to 4 V
Manufacturer: DFRobot
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Voltage: 3.3 v
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SPV1050
Type: Battery Management
Тип Аксессуара Solar Power Management Module
Вес, г 41.17

Техническая документация

Datasheet
pdf, 2688 КБ
Datasheet DFR0579
pdf, 1013 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.