DFR0580, Power Management IC Development Tools Solar Power Manager For 12V Lead-Acid Battery

DFR0580, Power Management IC Development Tools Solar Power Manager For 12V Lead-Acid Battery
Изображения служат только для ознакомления,
см. техническую документацию
106 шт., срок 7-9 недель
7 260 руб.
Добавить в корзину 1 шт. на сумму 7 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8004792211
Артикул: DFR0580
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DFR0580 Solar Power Manager For 12V Battery

DFRobot DFR0580 Solar Power Manager For 12V Lead-Acid Battery is a medium-power, high-efficiency solar power management module. This module can charge a 12V lead-acid battery with a maximum of 4A using a standard 18V solar panel. The DFR0580 solar power development tool features MPPT(Maximum Power Point Tracking) function that maximizes the output power of solar panels under various sunlight. This solar power manager improves charging performance by 10% to 30% compared to common PWM solar controllers.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 15 V to 25 V
Manufacturer: DFRobot
Output Current: 8 A
Output Voltage: 5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CN3767
Type: Power Management Specialized
Вес, г 141.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.