DFR0627, Interface Development Tools Gravity: IIC to Dual UART Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
2 280 руб.
Добавить в корзину 1 шт.
на сумму 2 280 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Gravity SeriesDFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | UART |
Manufacturer: | DFRobot |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V to 5.5 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Modules |
Series: | Gravity |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | WK2132 |
Type: | I2C to UART |
Contents | Board(s) |
Function | IВІC to UART |
Package | Bulk |
Platform | Gravity |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Utilized IC / Part | WK2132 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.