FIT0628
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7-9 недель
2 450 руб.
Добавить в корзину 1 шт.
на сумму 2 450 руб.
Описание
GRIS 150M Miniature WiFi Module
DFRobot GRIS 150M Miniature WiFi Module fully complies with IEEE 802.11n standard and offers up to 150Mbps data rate and more efficient data transmission in LAN. This module adopts CAA technology to detect signal interference. The 150M WiFi module offers 64/128/256-bit WEP data encryption and WPA/WPA-PSK and WPA2/WPA2-PSK secure authentication mechanism for improved security of data transmission. The bandwidth mode of this module avoids wireless signal interference and enhance the stability of a wireless network. The GRIS 150M module is commonly used in phones, tablet PC, desktop, Raspberry Pi mini PC, and PYNQ-Z2 development board.
DFRobot GRIS 150M Miniature WiFi Module fully complies with IEEE 802.11n standard and offers up to 150Mbps data rate and more efficient data transmission in LAN. This module adopts CAA technology to detect signal interference. The 150M WiFi module offers 64/128/256-bit WEP data encryption and WPA/WPA-PSK and WPA2/WPA2-PSK secure authentication mechanism for improved security of data transmission. The bandwidth mode of this module avoids wireless signal interference and enhance the stability of a wireless network. The GRIS 150M module is commonly used in phones, tablet PC, desktop, Raspberry Pi mini PC, and PYNQ-Z2 development board.
Технические параметры
Brand: | DFRobot |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz to 2.4835 GHz |
Interface Type: | USB 2 |
Manufacturer: | DFRobot |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Output Power: | 20 dBm |
Product Category: | WiFi Modules-802.11 |
Product Type: | WiFi Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Security: | WEP, WPA/WPA-PSK, WPA2/WPA2-PSK |
Subcategory: | Wireless & RF Modules |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.