SEN0295, Pressure Sensor Development Tools RP-C18.3-LT Thin Film Pressure Sensor

SEN0295, Pressure Sensor Development Tools RP-C18.3-LT Thin Film Pressure Sensor
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 6-8 недель
1 940 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8004792477
Артикул: SEN0295
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
RP Series Thin Film Pressure Sensors
DFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film excellent mechanical property, conductive materials, and nanometer pressure-sensitive layers. These sensors offer durability and are designed to sense static and dynamic pressure in high response speed. The RP sensors come with thin film and pressure-sensitive layer on the upper layer and thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Product Category: Pressure Sensor Development Tools
Product Type: Pressure Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: RP-C18.3-LT
Type: Pressure Sensor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.