SEN0297, Pressure Sensor Development Tools RP-C7.6-ST Thin Film Pressure Sensor

SEN0297, Pressure Sensor Development Tools RP-C7.6-ST Thin Film Pressure Sensor
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 6-8 недель
900 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004792478
Артикул: SEN0297
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
RP Series Thin Film Pressure Sensors
DFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film excellent mechanical property, conductive materials, and nanometer pressure-sensitive layers. These sensors offer durability and are designed to sense static and dynamic pressure in high response speed. The RP sensors come with thin film and pressure-sensitive layer on the upper layer and thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Pressure Sensor Development Tools
Product Type: Pressure Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: RP-C7.6-ST
Type: Pressure Sensor
Вес, г 4.77

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.