SEN0299, Pressure Sensor Development Tools RP-L-400 Thin Film Pressure Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
3 070 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
RP Series Thin Film Pressure SensorsDFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film excellent mechanical property, conductive materials, and nanometer pressure-sensitive layers. These sensors offer durability and are designed to sense static and dynamic pressure in high response speed. The RP sensors come with thin film and pressure-sensitive layer on the upper layer and thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Pressure Sensor Development Tools |
Product Type: | Pressure Sensor Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RP-L-400 |
Type: | Pressure Sensor |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Analog |
Package | Bulk |
Response Time | 10ms |
RoHS Status | ROHS3 Compliant |
Sensor Type | Resistive |
Termination Style | Solder Tab |
Вес, г | 51.19 |
Техническая документация
Datasheet SEN0299
pdf, 379 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.