SEN0313, Proximity Sensors A01NYUB Waterproof Ultrasonic Sensor

SEN0313, Proximity Sensors A01NYUB Waterproof Ultrasonic Sensor
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 6-8 недель
8 590 руб.
Добавить в корзину 1 шт. на сумму 8 590 руб.
Номенклатурный номер: 8004792486
Артикул: SEN0313
Бренд: DFRobot

Описание

Sensors\Proximity Sensors
A01NYUB Waterproof Ultrasonic Sensor

DFRobot A01NYUB Waterproof Ultrasonic Sensor provides the distance to a target by measuring time lapses between sending and receiving of the ultrasonic pulse. All the signal processing units are integrated inside the module and the distance value is directly obtained through the Asynchronous Serial Interface. The A01NYUB ultrasonic sensor provides a removable bell-mouth and a 7.5m effective measuring distance when the bell-mouth is installed. This sensor features a farther monitoring device, wider detection range, and penetration power to smog and dust. The A01NYUB sensor module communicates with the upper-host or other MCU with a 9600bit/s band rate that greatly shortens the developing cycles.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -15 C
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V to 5 V
Output Configuration: Digital
Product Category: Proximity Sensors
Sensing Distance: 28 cm to 750 cm
Sensing Method: Ultrasonic
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Вес, г 60.7

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.