SEN0334, Temperature Sensor Development Tools Gravity: SHT31-F Digital Temperature and Humidity Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
2 790 руб.
Добавить в корзину 1 шт.
на сумму 2 790 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Gravity: SHT31-F Temperature & Humidity SensorDFRobot Gravity: SHT31-F Temperature and Humidity Sensor is based on Sensirion SHT31 sensor IC that features CMOSens ® technology. This digital sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31-F sensor features highly integrated capacitive humidity sensing components and band-gap temperature sensing components. This sensor supports I 2 C communication and is compatible with 3.3V/5V controllers like Arduino, micro: bit, and ESP32. The SHT31-F sensor provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. The SHT31-F sensor features IP67 rating that protects the sensor opening from liquids and dust. This sensor is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart home, and other Internet of Things (IoT) applications.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Operating Supply Voltage: | 3.3 V to 5.5 V |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Breakout Boards |
Series: | Gravity |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SHT31-F |
Type: | Temperature, Humidity Sensors |
Contents | Board(s), Header(s) |
ECCN | EAR99 |
Function | Humidity, Temperature |
HTSUS | 8473.30.1180 |
Interconnect System | Gravity |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Gravity |
RoHS Status | ROHS3 Compliant |
Suggested Programming Environment | Arduino |
Type | Sensor |
Utilized IC / Part | SHT31-F |
Для Использования с | Arduino, micro:bit and ESP32 Boards |
Техническая документация
Datasheet SEN0334
pdf, 796 КБ
Datasheet SEN0334
pdf, 906 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.