RV-8263-C7- EVALUATION-BOARD, Clock & Timer Development Tools

Фото 1/2 RV-8263-C7- EVALUATION-BOARD, Clock & Timer Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
4 490 руб.
Добавить в корзину 1 шт. на сумму 4 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8004792639
Артикул: RV-8263-C7-EVALUATION-BOARD
Бренд: Micro Crystal

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
RV-8263-C7 Evaluation Board
Micro Crystal RV-8263-C7 Evaluation Board is designed to evaluate RV-8263-C7 real-time clock module. The RV-8263-C7 real-time clock module incorporates an integrated CMOS circuit together with an XTAL and comes with an I 2 C bus. Each and every pin is either accessible at test pins 1 to 8 or at the test vias situated around the device.

Технические параметры

Brand: Micro Crystal
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Micro Crystal
Part # Aliases: 203712-AA00
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Subcategory: Development Tools
ECCN EAR99
Function Real Time Clock (RTC)
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Timing

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.