UJ3D1210KSD, Schottky Diodes & Rectifiers 1200V/10A,SIC,DIODE, DUAL,G3,TO247-3

UJ3D1210KSD, Schottky Diodes & Rectifiers 1200V/10A,SIC,DIODE, DUAL,G3,TO247-3
Изображения служат только для ознакомления,
см. техническую документацию
1083 шт., срок 7-9 недель
1 830 руб.
от 25 шт.1 420 руб.
от 100 шт.1 180 руб.
от 250 шт.957.30 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8004792691
Артикул: UJ3D1210KSD
Бренд: Qorvo Inc.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC / Qorvo UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (V F ). With zero reverse recovery charge and a high maximum junction temperature of 175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Q c (Q rr ) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications.

Технические параметры

Brand: Qorvo/UnitedSiC
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 30
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 140 A
Ir - Reverse Current: 80 uA
Manufacturer: Qorvo
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 272 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Qualification: AEC-Q101
Series: UJ3D
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 1.2 kV
Vrrm - Repetitive Reverse Voltage: 1.2 kV
Вес, г 1

Техническая документация

Datasheet
pdf, 267 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.