KHEA60F-12, DIN Rail Power Supplies 54W 12V4.5A DIN Rail Euro I/O terminal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 7-9 недель
17 370 руб.
от 5 шт. —
15 760 руб.
от 10 шт. —
14 220 руб.
Добавить в корзину 1 шт.
на сумму 17 370 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
KH DIN Rail Power SuppliesCosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 4.5 | |
Мощность, Вт | 54 | |
Серия | KH | |
Brand: | Cosel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
Isolation Voltage: | 3 kV | |
Manufacturer: | Cosel | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Packaging: | Bulk | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 270 |
Техническая документация
Datasheet
pdf, 3491 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.