PBA1500F-15, Switching Power Supplies 1500W 15V 100A AC-DC Power Supply

PBA1500F-15, Switching Power Supplies 1500W 15V 100A AC-DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
292 700 руб.
Добавить в корзину 1 шт. на сумму 292 700 руб.
Номенклатурный номер: 8004794152
Артикул: PBA1500F-15
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
PBA/PWB AC-DC Power Supplies Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.

Технические параметры

Brand: Cosel
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 350 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 100 A
Output Power: 1.5 kW
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Power - Convection: 1.5 kW
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, кг 3.4

Техническая документация

Datasheet
pdf, 1668 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.