PBA1500F-36

PBA1500F-36
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
249 800 руб.
Добавить в корзину 1 шт. на сумму 249 800 руб.
Номенклатурный номер: 8005790935
Бренд: Cosel

Описание

PBA/PWB AC-DC Power Supplies
Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 350 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 42 A
Output Power: 1.692 kW
Output Voltage-Channel 1: 36 VDC
Packaging: Bulk
Power - Convection: 1.5 kW
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PBA
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1668 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.