PBA15F-24, Switching Power Supplies 15W 24V 0.7A AC-DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
13 610 руб.
Добавить в корзину 1 шт.
на сумму 13 610 руб.
Описание
Power\Power Supplies\Switching Power Supplies
PBA/PWB AC-DC Power SuppliesCosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 700 | |
Мощность, Вт | 16.8 | |
Серия | PBA | |
Brand: | Cosel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Frequency: | 50 Hz/60 Hz | |
Input Voltage: | 85 VAC to 264 VAC, 110 VDC to 370 VDC | |
Isolation Voltage: | 3 kVAC | |
Load Regulation: | Regulated | |
Manufacturer: | Cosel | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Open Frame | |
Packaging: | Bulk | |
Power - Convection: | 15 W | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 281 |
Техническая документация
Datasheet PBA75F-3R3
pdf, 2324 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.